15266-0373

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for efficient wire management in various applications. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in both high and low temperature environments. Featuring a compact overall length of 0.203m and a pitch of 0.5mm, it is ideal for tight spaces and intricate installations. Rest assured, this cable complies with RoHS standards, making it a sustainable choice for your projects. Trust in the quality and durability of the Premo-Flex FFC Jumper for seamless connectivity and hassle-free cable management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0373
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660373
SKU: MOL15266-0373

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: