15266-0315

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and reliability, this jumper boasts a 0.5mm pitch and .5A amperage, ensuring optimal signal integrity. With a broad operating temperature range from -40°C to 105°C, it's suitable for versatile applications in various environments. Crafted with quality materials and adhering to RoHS compliance, you can trust in its durability and eco-friendliness. Whether you're enhancing wire management or improving cable assemblies, this jumper is a must-have component in your toolkit. Experience the difference in efficiency and performance with our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0315
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660315
SKU: MOL15266-0315

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: