15266-0396
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Operating seamlessly within a temperature range of -40°C to 105°C, this jumper ensures reliable functionality even in extreme conditions. With a low amperage of .5 A and a pitch of .5 mm, it offers efficient power transmission while maintaining a compact form factor. Crafted for versatility, it's perfect for a wide range of applications, from consumer electronics to industrial machinery. Rest assured, this jumper complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your wiring setup with this essential component, a dependable choice for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0396 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660396 |
SKU: | MOL15266-0396 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |