15266-0838

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and ribbon management needs. With a series number of 15266, this FFC jumper offers a reliable connection with its pitch of 0.5mm. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is designed for durability in various environments. Featuring a low amperage of 0.5A, this cable jumper is suitable for a range of applications. Its short length of 0.102m makes it ideal for compact setups. Trust in the quality and performance of this FFC jumper, perfect for your wire management requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0838
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660838
SKU: MOL15266-0838

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: