Enhance your PCB connectivity with our SL 171973 series black vertical header. Featuring 23 gold-plated contacts for reliable signal transmission, this surface mount connector offers a pitch of 2.54mm and a voltage rating of 250V. Crafted from durable Liquid Crystal Polymer, it ensures long-lasting performance in various applications. With its polarized design and mateable keying, you can easily align and secure it in place. RoHS compliant and with matte tin termination, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board setups, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0223
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730223
SKU: MOL171973-0223

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: