Introducing our Black SL Series 171973 Vertical Pin Header, designed for efficient surface mount installations. With a sleek orientation and 17 brass contacts featuring gold plating, this connector ensures secure and reliable connections in a wide range of applications. Operating at 250V and 3A, it offers optimal performance. Its liquid crystal polymer construction and matte tin termination provide durability and longevity. Fully polarized and lockable for added safety, this connector is ideal for wire-to-board setups. RoHS compliant and meticulously crafted, it guarantees high quality and compliance with industry standards. Upgrade your PCB connections with our SL Series Pin Header for seamless and efficient electronic integration.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0117
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730117
SKU: MOL171973-0117

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: