171973-0020
MOL171973-0020
Elevate your PCB connectivity with our black SL Series 171973 Pin Header, featuring 20 contacts for seamless wire-to-board integration. Designed for surface mount installation, this vertical-mount connector boasts a 2.54mm pitch, ideal for high-density applications. Crafted with durable Liquid Crystal Polymer, it ensures reliable performance with a 3A amperage rating and 250V voltage. The contacts, made of brass with matte tin plating, guarantee efficient signal transmission. With polarization for easy mating and locking for secure connections, this connector is a versatile solution for your electronic projects. Explore the SL Series for top-tier Wire-to-Board/Wire-to-Wire connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0020 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730020 |
SKU: | MOL171973-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |