Introducing the Black SL 171973 Series PCB Pin Header, designed for high-performance connectivity in electronic applications. With a sleek vertical orientation and surface mount termination method, this header offers 20 contacts in a single row, each constructed with durable brass and plated with gold for optimal signal transmission. Meeting voltage requirements of up to 250 V, it ensures reliable power delivery. Featuring a 2.54 mm pitch and matte tin termination plating, it guarantees precise and secure connections. The fully shrouded design, with polarized and keyed features, enhances mating accuracy. RoHS compliant and meticulously crafted from Liquid Crystal Polymer, this connector guarantees durability and performance in Wire-to-Board applications. Trust in the SL 171973 Series for seamless and efficient PCB connectivity.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0220
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730220
SKU: MOL171973-0220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: