Enhance your PCB connections with the SL 171973 Series Black Connector, designed for versatile applications. Featuring a vertical orientation and surface mount termination method, this connector ensures seamless integration in your electronic setups. With 13 brass contacts and a pitch of 2.54 mm, it offers reliable performance with a voltage rating of 250 V. The gold plating on the mating area and matte tin termination provide efficient conductivity and durability. Its polarized design and locking feature guarantee secure mating, while the fully shrouded construction adds an extra layer of protection. Ideal for wire-to-board configurations, this connector is a must-have for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0113
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730113
SKU: MOL171973-0113

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: