171973-0619
MOL171973-0619
Easily integrate power and signal connections with our Vertical Surface Mount Connector. Designed for efficient wire-to-board applications, this black Matte Tin-plated connector features 19 contacts in a single row, with a 2.54mm pitch for seamless PCB mounting. Crafted from durable Liquid Crystal Polymer, it ensures reliable performance in various environments. With pick and place capabilities and polarization for ease of assembly, it's a versatile solution for your connectivity needs. The fully shrouded design and PCB retention ensure secure connections, while RoHS compliance underscores our commitment to sustainability. Ideal for use in Wire-to-Board/Wire-to-Wire setups, this SL series connector guarantees high quality and performance in every application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0619 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 19 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730619 |
SKU: | MOL171973-0619 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |