Discover the sleek and reliable SL Black 171973 Series PCB Pin Header, offering 17 contacts in a single row for efficient connectivity. With a surface mount termination method and vertical orientation, this connector ensures seamless integration into your electronic designs. Crafted from high-quality liquid crystal polymer and featuring brass contact material with gold plating, it guarantees optimal performance and durability. Its compact 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its 250V voltage rating provides versatility. Polarized for easy mating and with a secure locking mechanism, it offers peace of mind in assembly. RoHS compliant and designed for Wire-to-Board connections, the SL Black 171973 Series is a must-have component for your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0217
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730217
SKU: MOL171973-0217

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: