Elevate your PCB connectivity with our black SL series connector, featuring a sleek vertical orientation and 12 contacts for seamless data transmission. Designed for surface mount installation, this connector boasts a durable construction with brass contact material and gold plating for optimal conductivity. With a voltage rating of 250V and amperage of 3A, it ensures reliable performance in various applications. The polarized design and lock to mating part feature enhance secure mating, while its RoHS compliance aligns with environmental standards. Perfect for Wire to Board setups, this connector is a must-have for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0212
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730212
SKU: MOL171973-0212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: