Enhance your PCB connectivity with our versatile SL Series Pin Header. Designed for seamless Wire-to-Board integration, this connector boasts a sleek black finish and features 14 contacts for reliable power and signal transmission. With a 3A amperage and 250V voltage rating, it ensures efficient performance in various applications. The surface mount termination method and gold plating on the contact mating area guarantee secure and durable connections. Its vertical orientation and polarized design offer easy and accurate mating, while the pick and place capability streamlines assembly processes. Crafted from high-quality materials like Liquid Crystal Polymer, with Matte Tin termination plating for added resilience, this connector is a trusted solution for your PCB needs. RoHS compliant and fully shrouded, it meets stringent industry standards for safety and performance. Ideal for Wire-to-Wire and Wire-to-Board setups, the SL Series Pin Header is a must-have component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0814
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730814
SKU: MOL171973-0814

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: