Enhance your PCB connections with our black SL 171973 series connector. Designed for high-performance applications, this surface mount connector features 11 contacts with a pitch of 2.54mm, allowing for secure and efficient power delivery. With a voltage rating of 250V and amperage of 3A, it ensures reliable connectivity. Crafted from durable materials like liquid crystal polymer and brass with gold plating, this vertical orientation connector offers both strength and conductivity. Its polarized design and lockable feature guarantee proper mating, while the matte tin termination provides excellent solderability. Ideal for Wire-to-Board setups, this connector is a dependable choice for your electronic projects. (112 words)
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0111
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730111
SKU: MOL171973-0111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: