Enhance your PCB connectivity with the SL Series 171973 Black Connector. Featuring a sleek vertical orientation and 25 gold-plated brass contacts, this surface-mount component ensures reliable performance in various electronic applications. With a 3A amperage and 250V voltage rating, it offers efficient power transmission. The versatile 2.54mm pitch and wire-to-board connectivity make it ideal for integration into your PCB assembly. Its matte tin termination and liquid crystal polymer construction guarantee durability and signal integrity. RoHS compliance underscores its environmental responsibility. Perfect for wire-to-wire and wire-to-board configurations, the SL Connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0225
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730225
SKU: MOL171973-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: