171973-0006

SL LP VT HDR ASSY SMT MATTIN 0 SL VT HDR ASSY SMT

Elevate your circuit board assembly with our SL LP VT HDR ASSY SMT in sleek black. This vertical header assembly boasts a high-quality construction, featuring six contacts for seamless connectivity. With a surface mount termination method and a pitch of 2.54mm, it offers efficient installation on your PCB. The contact material, crafted from brass with matte tin plating, ensures reliable performance even in demanding environments. RoHS compliant and capable of operating in a wide temperature range from -40 to 105°C, this connector is a durable and versatile solution for your electronic projects. Its polarized design and fully shrouded construction provide added safety and ease of use. Trust in the quality and performance of our SL LP VT HDR ASSY SMT for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0006
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730006
SKU: MOL171973-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download