Enhance connectivity in your electronic devices with our SL Series 171973 PCB Pin Header. Featuring a sleek black design, this surface mount connector boasts 11 contacts made of durable brass with a matte tin plating for reliable performance. With an amperage rating of 3A and a voltage tolerance of 250V, it ensures efficient power transmission. The 2.54mm pitch and vertical orientation make it ideal for various PCB applications. Polarized for easy mating, it offers secure connectivity without compromising on flexibility. RoHS compliant and meticulously engineered, this connector is a must-have for wire-to-board and wire-to-wire setups, providing seamless integration in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0011
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730011
SKU: MOL171973-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: