Introducing the SL Series PCB Header, a versatile and reliable connector for your electronic assemblies. Designed for surface mount installation, this header features 12 contacts in a single row, with a pitch of 2.54mm for easy PCB integration. Constructed with high-quality materials, including Liquid Crystal Polymer and Brass, it ensures durability and performance. With gold plating on the contact mating area, it offers excellent conductivity. The vertical orientation and polarized design provide secure mating, while the pick and place capability streamlines assembly processes. RoHS compliant and suitable for various applications, the SL Series PCB Header is an essential component for wire-to-board and wire-to-wire connections. Trust in its quality and efficiency for your engineering projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0812
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730812
SKU: MOL171973-0812

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: