Elevate your PCB connectivity with our black SL series connector. Featuring 12 contacts in a single row, this surface-mount component boasts a 3A amperage and 250V voltage rating, making it ideal for various applications. Crafted with durable materials like brass and liquid crystal polymer, it ensures reliable performance. The vertical orientation and matte tin plating offer easy and secure installations, while the polarization feature guarantees proper mating alignment. With its compact design and 2.54mm pitch, it's perfect for wire-to-board setups. Trust in its quality and efficiency for seamless electronic connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0012
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730012
SKU: MOL171973-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: