171973-0107
MOL171973-0107
Enhance your PCB connectivity with our high-performance SL Black Connector. Featuring a 171973 series design, this connector offers a sleek and durable solution for your electronic assembly needs. With a 3A amperage rating and 250V voltage capability, it ensures reliable power transmission. The surface mount termination method with 7 brass contacts and gold plating guarantees optimal conductivity. Its vertical orientation and polarized mating feature make installation easy and secure. RoHS compliant and crafted from Liquid Crystal Polymer, this connector meets the highest industry standards for quality and safety. Ideal for Wire-to-Board applications, it's a must-have component for your electronic projects. Elevate your connectivity with the SL Black Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0107 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730107 |
SKU: | MOL171973-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |