Enhance your PCB connectivity with the SL 171973 series black connector. Engineered for optimal performance, this surface-mount component features 17 contacts in a single row, each crafted from durable brass with gold plating for reliable signal transmission. With a 3A amperage and 250V voltage rating, it ensures efficient power delivery. The vertical orientation and polarized design guarantee secure mating, while the pick-and-place capability streamlines assembly. RoHS compliant and designed for wire-to-board applications, the SL connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0717
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 17
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730717
SKU: MOL171973-0717

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: