172704-0119
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight or 90° Angle Cable Outlet, Flat Body, with Locking Screws
Enhance the connectivity of your D-Sub Connector with this FCT Plastic Backshell. Designed for Shielded applications, it fits Shell Size 3 connectors with a choice of Straight or 90° Angle Cable Outlet for flexible installation. Featuring a durable PC+ABS construction with Nickel plating, it ensures reliable performance in diverse environments. The Flat Body design, along with Locking Screws, provides secure cable management. With a thread size of 4-40 and a shielded Shielded Plastic construction, this backshell guarantees optimal signal integrity. Operating efficiently in temperatures ranging from -35 to 95°C, it is a dependable solution for various industrial settings. RoHS compliant and meticulously engineered, it's part of the high-quality FCT Products lineup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0119 |
Series: | 172704 |
Thread Size: | 4-40 |
Shield Type: | Shielded Plastic |
Orientation: | Straight or 90° Angle |
Thread Type: | Standard |
Cable Diameter: | 11.2 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Mounting Hardware Type: | Locking Screw |
Waterproof Dustproof: | No |
Screw Material: | Steel |
Backshell Material: | PC+ABS |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1727040119;FPHGR-3AE |
SKU: | MOL172704-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |