173110-0111
FCT High-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 15 Circuits
Enhance your connectivity with our FCT High-Density Waterproof D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and solder cup termination method, ensuring secure and durable connections. With gold plating on copper alloy contacts, it guarantees reliable signal transmission even in harsh environments. Boasting an IP67 rating for waterproof performance, it's ideal for outdoor or industrial applications. The 15 circuit design accommodates multiple connections, while the 22 AWG wire size compatibility offers versatility. RoHS compliant and crafted with quality brass shell material with tin plating, this connector prioritizes both performance and sustainability. Upgrade your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0111 |
Series: | 173110 |
Amperage: | 5 A |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP67 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Brass |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731100111;CT09-15S-2429 |
SKU: | MOL173110-0111 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download |