19017-0004
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 2.79 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for 18-22 gauge wires. This Female connector, featuring a vibrant red color, ensures secure and efficient termination with Mylar Tape and Tab dimensions of 2.79 x 0.51mm. Crafted with durable brass and PVC materials, it guarantees reliable performance even in challenging environments, with a maximum voltage rating of 600V. Its straight orientation and crimp/compression termination method make installation a breeze. UL and CSA certified, this connector meets stringent quality standards for your peace of mind. Perfect for various applications, from automotive to industrial settings, this InsulKrimp Quick Disconnect is a must-have in your toolkit. Upgrade your connections today and experience unmatched reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0004 |
Color: | Red |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170004;AA-2131T |
SKU: | MOL19017-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |