19017-0018
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 5.21 x 0.51mm
Upgrade your electrical connections with our InsulKrimp Quick Disconnect, Female terminal. Designed for easy installation, it accommodates 18-22 gauge wire, ensuring a secure and efficient fit. The red PVC insulation not only provides insulation but also adds a pop of color for easy identification. With a durable brass construction and tin plating, it guarantees reliable conductivity, suitable for applications up to 600V. Its straight orientation and partial insulation make it versatile for various projects. Each box contains tabs measuring 5.21 x 0.51mm, meeting industry standards for compatibility. RoHS compliant and operating temperature range of -50 to 105°C, this terminal is a dependable choice for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0018 |
Color: | Red |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190170018;AA-2190 |
SKU: | MOL19017-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |