19017-0009
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female terminal. Designed for seamless compatibility with 18-22 gauge wires, this connector ensures a secure and efficient fit for a range of applications. Featuring durable Brass construction with Tin plating, it offers reliable conductivity and corrosion resistance. The PVC insulation provides added safety, suitable for voltages up to 600V and operating temperatures ranging from -50 to 105°C. With a compact design and straight orientation, it's perfect for space-restricted installations. UL and CSA certified for quality assurance, this red-colored connector guarantees compliance with RoHS standards. Upgrade your connectivity solutions with this essential component, ideal for various crimp terminal, housing, and splice applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0009 |
Color: | Red |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170009;AA-2137-032T |
SKU: | MOL19017-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |