19017-0035
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless integration with 14-16 AWG wires. Featuring a female connector type and a durable brass construction with tin plating, it ensures reliable conductivity up to 600V. The blue PVC insulation with Mylar Tape and a 4.75 x 0.51mm tab guarantees secure attachment, while its straight orientation and adhesive tape packaging simplify installation. Compliant with RoHS standards and rated for an operating temperature range of -50 to 105°C, this connector is both environmentally friendly and high-performing, making it an essential component for various applications in the automotive, aerospace, and electronics industries. Elevate your connectivity with this UL and LR certified InsulKrimp Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0035 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170035;BB-2138T |
SKU: | MOL19017-0035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |