19017-0028
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 2.79 x 0.81mm
Enhance your wire connections with our InsulKrimp Quick Disconnect, designed for 14-16 gauge wires. The female connector features a durable brass construction with tin plating, ensuring reliable conductivity up to 600V. Its blue PVC insulation provides safety and protection, while the 2.79 x 0.81mm tab allows for easy installation. With UL and CSA certifications, you can trust in its quality and performance. Operating in a wide temperature range from -50 to 105°C, this straight orientation connector is ideal for various applications. Whether it's for industrial, automotive, or household use, this InsulKrimp Quick Disconnect guarantees efficient and secure wire terminations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19017-0028 |
Color: | Blue |
Series: | 19017 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -50 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.7 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190170028;BB-2135 |
SKU: | MOL19017-0028 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |