201648-0021
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Enhance your wire-to-board connections with this versatile Spot-On Header. Designed for seamless integration in PCB assemblies, this single-row vertical connector features two circuits with potting capability for added durability. The matte tin plating ensures reliable conductivity, while the black color adds a sleek touch to your design. With a pitch of 1.5mm and a maximum voltage rating of 100V AC/DC, it's suitable for various applications. Crafted from high-quality materials like brass and polyamide, this header guarantees long-lasting performance even in demanding environments. Its vacuum pick-up compatible packaging and embossed tape on reel make assembly a breeze. RoHS compliant and featuring polarized and locking features, it offers peace of mind in terms of safety and security. Whether you're a professional manufacturer or a DIY enthusiast, this Spot-On Header is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0021 |
Color: | Black |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480021 |
SKU: | MOL201648-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |