201648-0044
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 4 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
Easily connect wires to boards with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and four circuits, it offers secure vertical mounting with potting capability. The header is designed for surface mount termination, with durable brass contacts and matte tin plating. Its blue color and orientation keying ensure easy identification and alignment. With a maximum current rating of 2A and voltage handling up to 100V AC/DC, it guarantees reliable performance. RoHS compliant and suitable for 30 mating cycles, this header is ideal for various PCB applications. Its embossed tape packaging and vacuum pick-up compatibility streamline assembly processes, while features like PCB retention and polarization enhance stability and ease of use. Trust in its quality and longevity for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0044 |
Color: | Blue |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480044 |
SKU: | MOL201648-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |