201648-0121

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and 12 circuits in a single row, it offers efficient vertical mounting with potting capability. The matte tin plating ensures reliable conductivity, while the black color adds a sleek touch. With an amperage of 2A and voltage rating of 100V AC/DC, it's suitable for various applications. Made of durable polyamide with brass contacts, it guarantees long-lasting performance. This connector, ideal for surface mount termination, comes in embossed tape on reel packaging for convenient handling during assembly. RoHS compliant and featuring polarized and lockable design elements, it ensures secure and environmentally friendly connectivity for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0121
Color: Black
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480121
SKU: MOL201648-0121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: