201648-0033
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and three circuits in a single row orientation, it offers efficient vertical mounting. The header is designed for surface mount termination, with potting capability for added durability. Matte Tin plating ensures reliable conductivity, while the vibrant yellow color adds a pop of visual distinction. With an amperage rating of 2A and a voltage tolerance of 100V AC/DC, this connector is suitable for various electronic applications. Its brass contact material and polyamide housing guarantee robust performance, even in demanding environments. RoHS compliant and available in embossed tape packaging for easy handling, this header is a versatile solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0033 |
Color: | Yellow |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480033 |
SKU: | MOL201648-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |