201648-0053
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Easily connect wires to your board with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and single-row design, it offers seamless integration for vertical installations. With five circuits and potting capability, it ensures secure connections, while the matte tin plating enhances durability. The vibrant yellow color adds visibility, and with an amperage of 2A and voltage rating of 100V AC/DC, it guarantees reliable performance. Crafted from high-quality materials like brass and polyamide, this header is suitable for a wide range of applications. Its surface mount termination method and vacuum pick-up compatibility make installation efficient, while features like polarization and PCB retention enhance usability. RoHS compliant and with a 30-mating cycle lifespan, this connector is a dependable choice for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0053 |
Color: | Yellow |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480053 |
SKU: | MOL201648-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |