201648-0034
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
Enhance your wire-to-board connections with this Spot-On Header. Featuring a convenient 1.50mm pitch, single-row design with 3 circuits, it ensures efficient and reliable connectivity. The vertical orientation, along with potting capability, offers versatility in installation. Crafted with durable materials including brass contacts and polyamide housing, it guarantees high performance. The matte tin plating not only enhances conductivity but also adds a sleek touch to the assembly. With features like vacuum pick-up compatibility and PCB retention, this header is designed for easy assembly and secure mounting. RoHS compliant and boasting a robust construction, it's ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201648-0034 |
Color: | Blue |
Series: | 201648 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016480034 |
SKU: | MOL201648-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |