201648-0042

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 4 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch, single row design with four circuits, it offers secure vertical mounting. The header comes with potting capability and matte tin plating for enhanced durability. Its red color adds a visual cue for easy identification. With an amperage of 2A and a voltage rating of 100V AC/DC, it ensures reliable performance. Made of high-quality materials like brass and polyamide, it guarantees robust connectivity. Suitable for surface mount termination, this header is ideal for various electronic applications. Its design includes keying, embossed tape packaging on reel, and vacuum pick-up compatibility, making installation efficient. With features like PCB retention, polarization, and mating cycle durability, it provides a dependable connection solution. RoHS compliant and meticulously engineered, this header is a vital component in your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0042
Color: Red
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480042
SKU: MOL201648-0042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: