201648-0080

SPOT-ON 1.5 W/B SGL PLG ASSY AT 8P ETP

Enhance your electronic assembly with the SPOT-ON 1.5 W/B SGL PLG ASSY AT 8P ETP connector. Featuring a single row design with 8 contacts, this surface mount component ensures secure and efficient connectivity. Crafted from durable polyamide with brass contacts, it guarantees reliable performance in a wide operating temperature range. With matte tin plating for both contact mating area and termination, it offers superior conductivity and longevity. Designed for wire-to-board applications, this connector is RoHS compliant and easy to integrate with vacuum pick-up systems. Its vertical orientation and polarized design make assembly a breeze, while features like PCB retention and locking ensure a secure fit. Perfect for PCB pin header setups, this component is a must-have for any electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0080
Color: Natural
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480080
SKU: MOL201648-0080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: