201648-0032

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Enhance your wire-to-board connections with this Spot-On header, featuring a 1.50mm pitch for precise alignment. Crafted for efficiency, it boasts a single-row design with 3 circuits and potting capability, ensuring secure installations. The matte tin plating not only offers durability but also adds a sleek touch to your setup. Its vertical orientation, red color, and brass contact material further elevate its functionality. With a 2A amperage and 100V AC/DC voltage rating, this header is suitable for various applications. RoHS compliant and designed for easy assembly with vacuum pick-up, it guarantees both performance and convenience in PCB connector solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0032
Color: Red
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480032
SKU: MOL201648-0032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: