201648-0022

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch, single-row design with 2 circuits, it offers secure vertical mounting with potting capability. The header is plated with matte tin for durability and is color-coded in red for easy identification. With an amperage rating of 2A and a voltage tolerance of 100V AC/DC, it ensures reliable performance. Made from high-quality materials including brass and polyamide, it is suitable for various applications. The connector is surface mountable and loaded with 2 contacts, providing a secure and stable connection. RoHS compliant and featuring polarized and lockable features, this header is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0022
Color: Red
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480022
SKU: MOL201648-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: