201648-0024

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

Easily connect wires to PCBs with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch, single row design, it ensures precise alignment for efficient assembly. With two circuits and potting capability, it offers versatility for various applications. The matte tin plating guarantees reliable conductivity, while the blue color adds a touch of visual distinction. Made of durable polyamide with brass contacts, it ensures long-lasting performance. Its vertical orientation, with polarized and PCB retention features, enhances ease of use and secure installation. Perfect for surface mounting, this header is RoHS compliant, meeting strict environmental standards. Suitable for a wide range of industries, it is a reliable choice for PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0024
Color: Blue
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480024
SKU: MOL201648-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: