201648-0131

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 13 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your board with this Spot-On Wire-to-Board Header, featuring a convenient nail for secure attachment. With a 1.50mm pitch and 13 circuits in a single row, it offers efficient connectivity. The header is designed for surface mount termination and boasts Matte Tin plating for reliable performance. Its black color and vertical orientation make it both functional and sleek, while potting capability adds versatility. With a 2A amperage and 100V AC/DC voltage rating, this header is suitable for various applications. Crafted from durable polyamide with brass contacts, it ensures long-lasting durability. Featuring keying, embossed tape packaging, and vacuum pick-up compatibility, it offers ease of use in assembly. Additionally, RoHS compliant and meeting stringent quality standards, this header is a trustworthy choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0131
Color: Black
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480131
SKU: MOL201648-0131

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: