201648-0030

SPOT-ON 1.5 W/B SGL PLG ASSY AT 3P ETP

Elevate your PCB connectivity with our SPOT-ON 1.5 W/B SGL PLG ASSY AT 3P ETP connector. Crafted with precision, this surface-mount assembly guarantees seamless performance in any application. Boasting a natural finish and brass contact material, it ensures reliable power delivery with a 2A current rating and 100V AC/DC voltage. Its vertical orientation, matte tin plating, and polyamide construction offer durability in harsh environments, while features like keying and polarization simplify installation. RoHS compliant and suitable for up to 30 mating cycles, this connector is a dependable choice for your electronic projects. Whether for industrial machinery or consumer electronics, trust in its quality for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0030
Color: Natural
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480030
SKU: MOL201648-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: