201648-0023

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow

Easily connect wires to circuit boards with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and single-row design, it offers vertical orientation with two circuits for efficient connectivity. The header is equipped with nail and potting capability, making it ideal for secure installations. With matte tin plating and a vibrant yellow color, it not only ensures reliable performance but also stands out visually. Constructed with high-quality materials like brass and polyamide, it guarantees durability in various operating conditions. RoHS compliant and with features like vacuum pick-up compatibility and PCB retention, this header is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0023
Color: Yellow
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480023
SKU: MOL201648-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: