201648-0071

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 7 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and single-row design, it offers precise vertical placement for optimal connectivity. With 7 circuits and potting capability, it ensures secure and reliable connections. The header is crafted with durable materials, including brass contacts and polyamide housing, and is finished with matte tin plating for enhanced conductivity. Designed for surface mount installation, it is ideal for various electronic applications. Its black color and sleek design add a professional touch to your PCB assembly. Trust in its 2A amperage rating and 100V AC/DC voltage for efficient performance. The header is RoHS compliant, meeting industry standards for environmental responsibility. Whether for prototyping or production, this component is essential for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0071
Color: Black
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480071
SKU: MOL201648-0071

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: