201648-0161

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your circuit board with this precision-engineered Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and single-row design, it offers secure vertical mounting for 16 circuits. With potting capability and matte tin plating for durability, it ensures reliable performance in any setting. The black color adds a sleek touch, while brass contact material and surface mount termination guarantee efficient conductivity. With a 2A rating and 100V AC/DC voltage, it meets high-performance standards. This connector, with its vacuum pick-up area and embossed tape packaging for easy handling, is a must-have for seamless PCB assembly. RoHS compliant and designed for 30 mating cycles, it's both environmentally friendly and long-lasting. Perfect for a range of applications, from industrial machinery to consumer electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201648-0161
Color: Black
Series: 201648 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016480161
SKU: MOL201648-0161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: