43255-0043
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 12 Circuits, Lead-Free, White
Enhance your PCB connectivity with this high-performance MLX connector, featuring a straight body orientation and vertical orientation for seamless integration. With a durable polyester construction and phosphor bronze contact material, it ensures reliability in demanding applications. Offering 12 contacts in 3 rows, each with a 6.35mm pitch, it supports efficient data transmission. Rated for 20A and 9A at 600V, it guarantees safe power delivery. Ideal for board-to-board and wire-to-board connections, it's UL and CSA certified for quality assurance. This RoHS-compliant connector operates in temperatures ranging from -55 to 105°C, making it suitable for various environments. Its through-hole termination method and 4.3mm tail length provide secure attachment to your PCB, while features like polarization, PCB retention, and mating keying ensure proper alignment. Trust in its 50 mating cycle durability and lock-to-mating part design for long-lasting performance. Packaged in trays, it's easy to handle and install in your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0043 |
Color: | White |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 12 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550043 |
SKU: | MOL43255-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |