43255-0027
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Lead-Free, White
Enhance connectivity in your electronic assemblies with our MLX Series 43255 Vertical Header. Featuring a white body and a through-hole termination method, this header offers secure and reliable connections. With a pitch of 6.35mm and two rows of 6 contacts, it is suitable for various applications. Rated for 20A and 600V, it ensures efficient power transmission. The polyester housing, along with phosphor bronze contacts plated with tin, guarantees durability and conductivity. With operating temperatures ranging from -55 to 105°C and UL and CSA certifications, it meets stringent quality standards. Designed for board-to-board and wire-to-board connections, this header is an essential component for your electronic projects. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Whether you're a hobbyist or a professional, this header is perfect for ensuring seamless performance in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0027 |
Color: | White |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550027 |
SKU: | MOL43255-0027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |