43255-0019
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, Lead-Free, White
Enhance your PCB connectivity with our MLX 43255 series white board-to-board/wire-to-board connector, designed for optimal performance in various applications. With a straight body orientation, through-hole termination method, and a contact pitch of 6.35mm, this connector ensures secure and reliable connections. Featuring four contacts loaded in a single row, each made of durable phosphor bronze with tin plating, it offers a current rating of 12A and 20A, and a voltage rating of 600V. Operating efficiently in temperatures ranging from -55 to 105°C, it is suitable for a wide range of environments. This connector is UL and CSA certified, RoHS compliant, and lead-free process capable, meeting international quality standards. Perfect for vertical orientation on your PCB with a tail length of 4.3mm, it offers easy assembly and high reliability with a mating cycle of 50. The connector also includes keying, PCB locator, PCB retention, and polarization features for added security and ease of use. With its tray packaging and lock-to-mating part functionality, it ensures convenient handling and assembly. Trust in the quality and performance of our MLX 43255 series connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0019 |
Color: | White |
Series: | 43255 - MLX |
Amperage: | 12 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0432550019 |
SKU: | MOL43255-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |