43255-0107

6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 17 Circuits, Polyester 94V-0, Tin Plating, Natural, Lead-Free

Enhance your electronic connections with our MLX Series 43255 Board to Board and Wire to Board Connector. Designed for high-performance applications, this connector features a straight body orientation and vertical orientation, with through-hole termination for secure assembly. With a pitch of 6.35mm, it offers 15 contacts loaded in 3 rows, ensuring reliable connectivity. Operating at temperatures ranging from -55 to 105°C and with a voltage rating of 600V, it's suitable for diverse environments. This connector is RoHS compliant and lead-free process capable, meeting global standards for sustainability. Its tin-plated contact termination ensures optimal conductivity, while its polyester material and phosphor bronze contact material guarantee durability. Perfect for applications requiring a 20A/9A amperage rating, it's the ideal solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43255-0107
Color: Natural
Series: 43255 - MLX
Amperage: 20 A, 9 A
Connector Type: MLX
Number of Contacts: 15
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 6.35 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Keying: Yes
Tail Length: 4.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Termination Pitch: 6.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 30.35 mm
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0432550107
SKU: MOL43255-0107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2019 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
07/20/2014 GCM 10645056 - Change In Packaging Specifications. Download