39357-0004
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Elevate your PCB assembly with our Eurostyle Fixed Mount Connector, part of the sleek and efficient 39357 series. Designed for seamless integration, this connector features a straight body orientation with one row of four contacts, ensuring reliable power and signal transmission. With a pitch of 3.5mm and a voltage rating of 300V, it offers high performance in a compact form factor. Its shrouded block type and vertical orientation provide added safety and convenience in installation. Operating smoothly in temperatures ranging from -30 to 85°C, this connector is suitable for a wide range of applications. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing practices. Unlock the potential of your projects with this versatile and durable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0004 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 4 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | .08 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570004;MX-MTB04008-0N |
SKU: | MOL39357-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |