39357-0010
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits
Easily connect and secure your electronic components with our Eurostyle Fixed Mount Terminal Block. With a straight body orientation and shrouded block type, this one-piece connector ensures efficient power distribution. It features 10 contacts in a single row, each with a 3.5mm pitch for precise wiring. Operating at temperatures ranging from -30 to 85°C, and with a voltage rating of 300V, it guarantees reliable performance in various applications. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of connections. RoHS compliant and UL agency certified, you can trust in its quality and safety. Whether for industrial or DIY projects, this terminal block is an essential component for your PCB mounting needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0010 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 10 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570010;MX-MTB10008-0N |
SKU: | MOL39357-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |